The SMRF1812S-390MLF is a general purpose inductor from Gowanda with a nominal inductance of 390uH and a minimum quality factor of 50. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a DC resistance of 0.109 ohms. It is rated for a maximum current of 1.353 amps and has a self resonance frequency of 215 MHz. The inductor is packaged in a 1812 CHIP package that is ROHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.109 |
| Rated Current-Max | 1.353 |
| Test Frequency | 25 |
| Self Resonance Frequency | 215 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |