The SMRF2007-271MLF is a general purpose inductor from Gowanda with a nominal inductance of 2.7uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 1.44A and has a self resonance frequency of 86MHz. It is a dual-ended inductor with a DC resistance of 0.088 ohms and is not shielded.
Checking distributor stock and pricing after the page loads.
Gowanda SMRF2007-271MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.088 |
| Rated Current-Max | 1.44 |
| Test Frequency | 1 |
| Self Resonance Frequency | 86 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.