The SMRF2007-331M is a general purpose inductor from Gowanda with a nominal inductance of 3.3uH and a maximum rated current of 1.38A. It has a tolerance of 20% and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.096 ohms and a self-resonance frequency of 82 MHz. The inductor is available in a surface mount package with dimensions of 10.2x4.19x7.37mm.
Checking distributor stock and pricing after the page loads.
Gowanda SMRF2007-331M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 20 |
| Package Width | 4.19 |
| Package Height | 7.37 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.096 |
| Rated Current-Max | 1.38 |
| Test Frequency | 1 |
| Self Resonance Frequency | 82 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.