
The SMRF3013-101KLF is a 1uH 1R 10% surface mount fixed inductor from Gowanda. It has a maximum DC current of 450mA and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a 3013 case and is available in tape and reel packaging with a quantity of 2200 units. It is RoHS compliant and has a Q factor of 25.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3013 |
| Core Material | Phenolic |
| Height | 1.91mm |
| Inductance | 1uH |
| Length | 7.62mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |