Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda SMRF3013-102KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3013 |
| Core Material | Ferrite |
| Height | 1.91mm |
| Inductance | 10uH |
| Length | 7.62mm |
| Max DC Current | 234mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Resistance | 3.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMRF3013-102KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.