
The SMRF3013-150K is a surface mount fixed inductor from Gowanda, featuring an inductance of 150nH and a maximum DC current of 1.422A. It is available in a 3013 package, with a tolerance of 10%. The inductor is unshielded and has a termination of SMD/SMT. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Gowanda SMRF3013-150K technical specifications.
| Package/Case | 3013 |
| Inductance | 150nH |
| Max DC Current | 1.422A |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.1R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |