The SMRF3013-470KLF is a surface mount fixed inductor from Gowanda with a phenolic core material and a 470nH inductance value. It has a Q factor of 30 and a maximum operating temperature of 125°C. The inductor is designed for use in high-frequency applications and is available in a tape and reel packaging format. It is compliant with RoHS regulations and has a self-resonant frequency of 330MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3013 |
| Core Material | Phenolic |
| Height | 1.91mm |
| Inductance | 470nH |
| Length | 7.62mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Resistance | 0.35R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 330MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |