The SMRF3013-473KLF is a surface mount fixed inductor from Gowanda with a 470uH inductance value and a 10% tolerance. It has a maximum DC current rating of 69mA and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a 3013 case and is available in quantities of 2200 per reel. It is RoHS compliant and has a Q factor of 30.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3013 |
| Core Material | Ferrite |
| Height | 1.91mm |
| Inductance | 470uH |
| Length | 7.62mm |
| Max DC Current | 69mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Resistance | 42R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |