This molded/unshielded wirewound inductor from Gowanda features a powdered iron core and a 5025 case size. It has an inductance of 100uH with a tolerance of 10%. The inductor's maximum DC current is 0.251A and its maximum DC resistance is 5.4 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is 9.5MHz. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Gowanda SMRF5025-103KLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Powdered Iron |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.251A |
| Max DC Resistance | 5.4Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 9.5MHz |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.