This 24uH inductor from Gowanda features a wirewound construction with a powdered iron core and a molded/unshielded protection style. It has a 5% tolerance and a maximum DC current rating of 0.337A. The inductor measures 12.95mm in length, 6.35mm in depth, and 5.84mm in height, with a case size of 5025. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Gowanda SMRF5025-242JLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Powdered Iron |
| Inductance | 24uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.337A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |