The SMRF5025-270GLF is a wirewound inductor from Gowanda with a type of RF inductors. It features a molded/unshielded protection style and a phenolic core material. The inductor has an inductance of 0.27uH with a tolerance of 2% and a maximum DC current of 2.285A. The typical temperature rise is 35°C and the maximum DC resistance is 0.07 ohms. It has a minimum quality factor of 45 and a minimum self resonant frequency of 400M. The inductor is available in a 5025 case size with dimensions of 12.95mm product length, 5.84mm height, and 6.35mm product depth. It operates between -55°C and 125°C.
Gowanda SMRF5025-270GLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.27uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 2.285A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.