The SMRF5025-330GLF is a surface mount wirewound inductor from Gowanda with a type of RF inductors, technology of wirewound, and protection style of molded/unshielded. It has a core material of phenolic and an inductance of 0.33uH with a tolerance of 2%. The inductor has a maximum DC current of 2.015A and a typical temperature rise of 35 degrees. It has a maximum DC resistance of 0.09 ohms and a minimum quality factor of 45. The inductor is available in a 5025 case size with a product length of 12.95mm, height of 5.84mm, and product depth of 6.35mm. It operates between -55 to 125 degrees Celsius.
Gowanda SMRF5025-330GLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.33uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 2.015A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 360MHz |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.