The SMRF5025-360JLF is a wirewound RF inductor from Gowanda with a molded/unshielded protection style and a phenolic core material. It has an inductance of 0.36uH with a tolerance of 5% and is tested at 25M frequency. The inductor can handle a maximum DC current of 1.935A and has a maximum DC resistance of 0.098. It has a minimum quality factor of 45 and a minimum self resonant frequency of 350M. The inductor is available in a surface mount package with a case size of 5025 and dimensions of 12.95mm length, 5.84mm height, and 6.35mm depth. It operates between -55C and 125C.
Gowanda SMRF5025-360JLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.36uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.935A |
| Max DC Resistance | 0.098Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMRF5025-360JLF to view detailed technical specifications.
No datasheet is available for this part.