Inductor Power Unshielded Toroid 8.2uH 20% 100KHz Ferrite 1A 0.175Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.54A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.175Ohm |
| Product Length | 7.9mm |
| Height | 2.03mm |
| Product Depth | 5.21mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |