Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda SMT2920-500KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda SMT2920-500KLF technical specifications.
| Inductance | 500nH |
| Max DC Current | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.1R |
| Self Resonant Frequency | 180MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMT2920-500KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.