The SMT4015-252MLF is a surface mount general purpose inductor from Gowanda with a nominal inductance of 25uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 3.38A and has a DC resistance of 0.035 ohms. It is designed for use as a power inductor and is available in a 2-terminal dual-ended configuration.
Checking distributor stock and pricing after the page loads.
Gowanda SMT4015-252MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 25 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 3.38 |
| Test Frequency | 0.1 |
| Manufacturer Series | SMT4015LF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.