The SMT4015-331M is a surface mount general purpose inductor from Gowanda. It features a nominal inductance of 3.3uH and a tolerance of 20%. The inductor is rated for a maximum current of 6.36A and has a maximum operating temperature of 125C. It is available in a dual-ended terminal placement configuration and is not shielded.
Checking distributor stock and pricing after the page loads.
Gowanda SMT4015-331M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 6.36 |
| Test Frequency | 0.1 |
| Manufacturer Series | SMT4015 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.