GP Batteries 0601220C1 technical specifications.
| Shape | Coin |
| Voltage | 3V |
| Chemistry | Lithium |
| Memory Effect | No |
| IEC Designation | CR1220 |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for GP Batteries 0601220C1 to view detailed technical specifications.
No datasheet is available for this part.