GP BATTERIES GP85AAAHC Rechargeable Battery, Single Cell, Nickel Metal Hydride, 850 mAh, 1.2 V, AAA
Sign in to ask questions about the GP Batteries GP85AAAHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GP Batteries GP85AAAHC technical specifications.
| Capacity | 850mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 44.5mm |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Weight | 14.2g |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries GP85AAAHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.