
DATA INTERFACE PORT ETHERNET, 5PORT ALUM; No. of Ports:5; Interface Configuration:120V duplex GFCI receptacle, RJ45 jack; Housing Material:Aluminum; Highest NEMA Rating:12; Protocol:Ethernet; Arc Flash Compliant:No
Grace Engineered Products P-E5-M4RF0 technical specifications.
| Package/Case | Aluminum |
| Number of Ports | 5 |
| RoHS | Compliant |
Download the complete datasheet for Grace Engineered Products P-E5-M4RF0 to view detailed technical specifications.
No datasheet is available for this part.
