Grayhill 04A-B01 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.91mm |
| Actuator Material | Polyester |
| Contact Current Rating | 250mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Through Hole |
| Number of Axes | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 04 |
| Termination | PC Pins |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 04A-B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
