
Four-way joystick switch featuring a polyester actuator and bronze contacts with gold plating. Rated for 250mA at 115V AC/DC, with an electrical life of 500,000 cycles. Designed for PCB mounting via through-hole termination, this 4PST switch operates across a temperature range of -40°C to 85°C. Dimensions are 21.59mm x 21.59mm x 21.6mm. RoHS compliant and lead-free.
Grayhill 04A-K01 technical specifications.
| Actuator Material | Polyester |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Depth | 21.59mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Through Hole, PCB |
| Number of Axes | 2 |
| Number of Poles | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 04 |
| Termination | PC Pins |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 115V |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 04A-K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
