Grayhill 04J-AP-C01 technical specifications.
| Number of Poles | 1 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 25.4 |
| Type | Active |
| Number of Directions | 4 |
| Joystick Travel | 0.51mm |
| Max Current Rating | 2000mA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Actuator Material | Thermoplastic |
| IP Rating | IP67 |
| Operating Temperature | -55 to 85°C |
| Seal | Epoxy |
| Cage Code | 81073 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Grayhill 04J-AP-C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.