
This general purpose switch features a nickel and brass contact material with gold plating, and a maximum operating temperature of 85°C. It has a minimum operating temperature of -55°C and a maximum voltage rating of 28V DC. The switch is rated for 2A and has a mechanical life of 100,000 cycles. It is also compliant with IP68 and is RoHS compliant, making it suitable for use in a variety of applications.
Grayhill 04J-AP-C02 technical specifications.
| Contact Material | Nickel, Brass |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Operating Force | 454gf |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 04J |
| Termination | PC Pin |
| Throw Configuration | SP |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 04J-AP-C02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
