
This 28V DC rated joystick switch features a nickel contact material with gold plating, and a current rating of 2A. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -55°C and 85°C, and is compliant with IP68, waterproof, and dust tight standards. It is also RoHS compliant and has a termination of solder. The switch is part of the 04J series from Grayhill.
Sign in to ask questions about the Grayhill 04J-AS-C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 04J-AS-C01 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 454gf |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 04J |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 04J-AS-C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
