Sign in to ask questions about the Grayhill 04J-AS-C02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 04J-AS-C02 technical specifications.
| Contact Current Rating | 500mA |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Axes | 5 |
| Operating Force | 454gf |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 04J |
| Termination | Solder |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 04J-AS-C02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
