
This general purpose specialty switch from Grayhill features a nickel and brass contact material with gold and silver plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The switch is rated for 100,000 cycles of electrical life and 100,000 cycles of mechanical life. It is RoHS compliant and features a solder termination. The switch is rated for 28V DC and 115V AC.
Sign in to ask questions about the Grayhill 04J-AS-C11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 04J-AS-C11 technical specifications.
| Contact Material | Nickel, Brass |
| Contact Plating | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Operating Force | 454gf |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 04J |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 04J-AS-C11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
