
4PST momentary joystick switch featuring gold-plated nickel contacts and solder terminals. Rated for 2A at 115V AC and 28V DC, with an electrical and mechanical life of 100,000 cycles. Designed for panel mounting with a threaded body, it offers an operating force of 454gf and is sealed to IP68 standards for waterproof and dust-tight operation. Operating temperature range spans from -55°C to 85°C, and the component is RoHS compliant.
Sign in to ask questions about the Grayhill 04J-AS-T01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 04J-AS-T01 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 454gf |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 04J |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 04J-AS-T01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
