
This general specialty switch from Grayhill features a nickel contact material with gold plating, supporting up to 2A of current. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -55°C to 85°C and is rated for use with a DC voltage of 5V. It is also compliant with IP68, waterproof, and dust tight ratings, and is RoHS compliant.
Grayhill 04J-AS-T02 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 454gf |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 04J |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 04J-AS-T02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
