This rotary switch features a 36° index angle and fixed index stops. It has a current rating of 1A and a maximum DC voltage rating of 28V. The switch is RoHS compliant and has a silver-plated contact. It is available in a panel mount package type.
Grayhill 05001-02S technical specifications.
| Actuator Length | 7.92mm |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 115V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 5000 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 05001-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
