
SP3T rotary switch featuring a 3-position, non-shorting contact style with a 36° index angle. This panel-mount switch offers a 1A current rating and a maximum AC voltage rating of 220V, with a DC rating of 115V. It includes a 7.92mm stainless steel flatted shaft and solder lug terminations. The switch boasts a mechanical life of 100,000 cycles and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 05001-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.92mm |
| Actuator Material | Stainless Steel |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 05001-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
