
Rotary switch, SP4T, 4-position, single pole, single deck, non-shorting contact style. Features a 7.92mm stainless steel flatted shaft, solder lug termination, and bronze contacts with silver plating. Rated for 1A current, 220VAC/115VDC maximum voltage, with a 28VDC rating. Offers 36° index angle with fixed stops and a mechanical life of 100,000 cycles. Panel mount orientation is straight.
Grayhill 05001-04N technical specifications.
| Actuator Length | 7.92mm |
| Actuator Material | Stainless Steel |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 05001-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
