Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 05001-05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.92mm |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 115V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 5000 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 05001-05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
