
The 05001-08N is an 8-position SP8T rotary switch with a stainless steel actuator and bronze contacts plated with silver. It has a maximum voltage rating of 115V AC and 28V DC, and can handle up to 1A of current. The switch has a mechanical life of 100000 cycles and is RoHS compliant. It is a panel mount device with a straight orientation and a fixed index stop.
Grayhill 05001-08N technical specifications.
| Actuator Length | 7.92mm |
| Actuator Material | Stainless Steel |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 5000 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 05001-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
