
This 9-position SP9T rotary switch features a 1A current rating and 115V DC voltage rating. It is designed for panel mount applications and has a fixed index stop. The switch is made with a bronze contact material and has a silver plating. It is compliant with RoHS regulations and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 05001-09S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.92mm |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 115V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 5000 |
| Termination | Solder |
| Throw Configuration | SP9T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 05001-09S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
