This 10-position SP10T rotary switch features a 1A current rating and a maximum voltage rating of 115V AC. It has a DC rated voltage of 28V and is designed for panel mount applications. The switch has a bronze contact material with silver plating and is RoHS compliant. It is available in a single deck configuration with 10 positions and a 36° index angle.
Grayhill 05001-10N technical specifications.
| Actuator Length | 7.92mm |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 115V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 5000 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 05001-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
