This 5-position rotary switch features a 3-deck design with 1 pole per deck, rated for 115V AC and 28V DC. It has a fixed index angle of 36° and is constructed with bronze contacts plated with silver. The switch is designed for panel mount and has a current rating of 1A. The actuator length is 7.92mm, and the switch is part of the 5000 series.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 7.92mm |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Series | 5000 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |