SWITCH ROTARY SPDT 2POS NONSHORT
Checking distributor stock and pricing after the page loads.
| Actuator Length | 7.92mm |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Series | 5000 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |