
Illuminated pushbutton switch featuring a Single Pole Double Throw (SPDT) configuration and a 10A contact current rating. This panel-mount switch offers a 220V AC voltage rating and a 115V AC voltage rating, with a 10A maximum current rating. Constructed with a thermoset plastic actuator and silver contacts, it provides an electrical and mechanical life of 25,000 cycles. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component utilizes solder termination.
Grayhill 07-26BLK technical specifications.
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 10A |
| Depth | 22.35mm |
| Electrical Life | 25000Cycles |
| Length | 22.35mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 07-26BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
