
Illuminated pushbutton switch featuring a Single Pole Double Throw (SPDT) configuration and a 10A contact current rating. This panel-mount switch offers a 220V AC voltage rating and a 115V AC operating voltage, with a 10A maximum current rating. Constructed with a thermoset plastic actuator and silver contacts, it provides an electrical and mechanical life of 25,000 cycles. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component utilizes solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 07-26RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 10A |
| Depth | 22.35mm |
| Electrical Life | 25000Cycles |
| Length | 22.35mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 07-26RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
