
SPST-NO pushbutton switch with a 10A contact current rating and 220V AC voltage rating. Features a black plastic thermoset actuator, 6.93mm actuator length, and solder termination. Offers 25,000 electrical and mechanical life cycles, operating between -40°C and 85°C. Panel mount orientation is straight, with UL and CSA approvals. RoHS compliant.
Grayhill 07-7 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.93mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 10A |
| Depth | 22.35mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 220V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 07-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
