Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 07Z1047-1BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Round, Concave |
| Size | 8.6mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 07Z1047-1BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
