
This red pushbutton switch features a round concave shape and a size of 8.6mm. It operates within a temperature range of -40°C to 85°C. The switch is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 07Z1047-2RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 07Z1047-2RED technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Round, Concave |
| Size | 8.6mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 07Z1047-2RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
