
PENDANT HOUSING; For Use With:Grayhill Pushbutton Switches; Body Material:Thermoplastic; Colour:Black ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 07Z4950BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 07Z4950BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
