Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Momentary Automotive
Grayhill 083161-1-03S technical specifications.
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 083161-1-03S to view detailed technical specifications.
No datasheet is available for this part.