This 6-position SPDT rotary switch features a silver contact material with gold plating and a 36° index angle. The switch has fixed index stops and is designed for panel mount applications. It is rated for 28V DC and 115V AC and is compliant with RoHS regulations.
Grayhill 083176-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 083176-1-02N to view detailed technical specifications.
No datasheet is available for this part.