
10-position rotary switch, SP10T configuration, featuring a latched mechanism. Offers a 0.25A current rating at 28VDC, with a maximum AC voltage rating of 115V. Constructed with silver contacts and gold plating, providing non-shorting contact style. Designed for through-hole mounting with straight orientation and solder terminals. Boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles.
Sign in to ask questions about the Grayhill 08A36-01-1-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 08A36-01-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-01-1-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
