This 28V DC rated rotary switch features a 250mA current rating and a 36° index angle. It has a mechanical life of 50000 cycles and is rated for 115V AC. The switch is panel mount and has a silver contact material with gold plating. It is available in a single deck configuration with 4 positions and 2 poles per deck. The switch is RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |