
Four-position, single-pole, four-throw (SP4T) rotary switch featuring a latched mechanism. Offers a 0.25A current rating at 28VDC and 115VAC, with silver contacts and gold plating for reliable performance. Designed for through-hole mounting with a straight orientation and a standard stainless steel actuator measuring 9.53mm. This switch boasts a 36° index angle, fixed index stops, and a 10,000-cycle electrical life, with a mechanical life of 50,000 cycles.
Grayhill 08A36-02-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-02-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
