This 10-position SP10T rotary switch has a maximum voltage rating of 28V DC and a current rating of 250mA. It features a silver contact material with gold plating and a mechanical life of 50,000 cycles. The switch is designed for panel mount and is RoHS compliant. It has a 36° index angle and continuous index stops. The switch is rated for 115V AC and has a 9.53mm actuator length.
Grayhill 08A36-02-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-02-1-10N to view detailed technical specifications.
No datasheet is available for this part.